



2643013801 | |
|---|---|
DigiKey Part Number | 1934-1014-ND |
Manufacturer | |
Manufacturer Product Number | 2643013801 |
Description | FERRITE 50 OHM TUBULAR 4.75MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 38Ohm @ 100MHz ID 0.070" Dia (1.78mm) OD 0.138" Dia (3.51mm) Length 0.160" (4.06mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2643013801 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 38Ohm @ 100MHz | |
Material | 43 | |
Inner Dimension | 0.070" Dia (1.78mm) | |
Outer Dimension | 0.138" Dia (3.51mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.160" (4.06mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,11300 Kč | 11,13 Kč |
| 25 | 0,96600 Kč | 24,15 Kč |
| 50 | 0,86940 Kč | 43,47 Kč |
| 100 | 0,78110 Kč | 78,11 Kč |
| 250 | 0,67360 Kč | 168,40 Kč |
| 500 | 0,60012 Kč | 300,06 Kč |
| 1 000 | 0,53230 Kč | 532,30 Kč |
| 5 000 | 0,39321 Kč | 1 966,05 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


