



2673025301 | |
|---|---|
DigiKey Part Number | 1934-1549-ND |
Manufacturer | |
Manufacturer Product Number | 2673025301 |
Description | FERRITE BEAD CYLINDER 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ferrite Bead Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 2673025301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Ratings | - | |
Package / Case | Cylinder | |
Mounting Type | Free Hanging | |
Height (Max) | - | |
Size / Dimension | 0.047" Dia x 0.150" L (1.20mm x 3.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,43600 Kč | 24,36 Kč |
| 25 | 2,10800 Kč | 52,70 Kč |
| 50 | 1,89400 Kč | 94,70 Kč |
| 100 | 1,69240 Kč | 169,24 Kč |
| 250 | 1,45224 Kč | 363,06 Kč |
| 500 | 1,28676 Kč | 643,38 Kč |
| 3 000 | 0,91194 Kč | 2 735,82 Kč |
| 6 000 | 0,78466 Kč | 4 707,96 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |






