Ferrite Bead Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ferrite Bead Cylinder
How to Identify an Unknown Ferrite Core
Measuring Balun Performance

2673022401

DigiKey Part Number
1934-1513-ND
Manufacturer
Manufacturer Product Number
2673022401
Description
FERRITE BEAD CYLINDER 1LN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Ferrite Bead Cylinder
Datasheet
 Datasheet
EDA/CAD Models
2673022401 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Bulk
Part Status
Active
Ratings
-
Package / Case
Cylinder
Mounting Type
Free Hanging
Height (Max)
-
Size / Dimension
0.201" Dia x 0.250" L (5.10mm x 6.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 805
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
105,81600 Kč58,16 Kč
255,03120 Kč125,78 Kč
504,48940 Kč224,47 Kč
1003,99590 Kč399,59 Kč
2503,40000 Kč850,00 Kč
5002,98718 Kč1 493,59 Kč
2 0002,24584 Kč4 491,68 Kč
6 0002,08930 Kč12 535,80 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč