Ferrite Bead Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ferrite Bead Cylinder
How to Identify an Unknown Ferrite Core
Measuring Balun Performance

2673004901

DigiKey Part Number
1934-1548-ND
Manufacturer
Manufacturer Product Number
2673004901
Description
FERRITE BEAD CYLINDER 1LN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Ferrite Bead Cylinder
Datasheet
 Datasheet
EDA/CAD Models
2673004901 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Bulk
Part Status
Active
Ratings
-
Package / Case
Cylinder
Mounting Type
Free Hanging
Height (Max)
-
Size / Dimension
0.112" Dia x 0.423" L (2.85mm x 10.74mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 830
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
105,90000 Kč59,00 Kč
255,10680 Kč127,67 Kč
504,55660 Kč227,83 Kč
1004,05470 Kč405,47 Kč
2503,44956 Kč862,39 Kč
5003,03002 Kč1 515,01 Kč
1 0002,64029 Kč2 640,29 Kč
5 0002,12605 Kč10 630,25 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč