



2643020501 | |
|---|---|
DigiKey Part Number | 1934-2643020501-ND |
Manufacturer | |
Manufacturer Product Number | 2643020501 |
Description | FERRITE CORE 31 OHM SOLID 0.86MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 31Ohm @ 100MHz ID 0.034" Dia (0.86mm) OD Length 0.140" (3.56mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2643020501 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 31Ohm @ 100MHz | |
Material | 43 | |
Inner Dimension | 0.034" Dia (0.86mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.140" (3.56mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,14200 Kč | 21,42 Kč |
| 25 | 1,84800 Kč | 46,20 Kč |
| 50 | 1,65880 Kč | 82,94 Kč |
| 100 | 1,48670 Kč | 148,67 Kč |
| 250 | 1,27668 Kč | 319,17 Kč |
| 500 | 1,13180 Kč | 565,90 Kč |
| 1 000 | 0,99824 Kč | 998,24 Kč |
| 5 000 | 0,72317 Kč | 3 615,85 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |


