4202-053LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4202-053LF

DigiKey Part Number
410-1077-ND
Manufacturer
Manufacturer Product Number
4202-053LF
Description
FILTER LC(PI) 5000PF CHASSISSIS
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 5000pF 10 A Axial, Bushing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tusonix a Subsidiary of CTS Electronic Components
Series
Packaging
Bulk
Part Status
Active
Type
Low Pass
Filter Order
3rd
Technology
LC (Pi)
Number of Channels
1
Center / Cutoff Frequency
-
Attenuation Value
65dB @ 100MHz
Resistance - Channel (Ohms)
-
Current
10 A
Values
C = 5000pF
ESD Protection
No
Operating Temperature
-55°C ~ 125°C
Applications
Data Lines for Mobile Devices
Voltage - Rated
100V
Mounting Type
Chassis Mount
Package / Case
Axial, Bushing
Size / Dimension
0.250" Dia x 0.468" L (6.35mm x 11.88mm)
Height
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1197,87000 Kč197,87 Kč
10161,43200 Kč1 614,32 Kč
25148,88240 Kč3 722,06 Kč
50140,05400 Kč7 002,70 Kč
100131,74350 Kč13 174,35 Kč
300119,56400 Kč35 869,20 Kč
500114,28550 Kč57 142,75 Kč
1 000109,98625 Kč109 986,25 Kč
Manufacturers Standard Package
Unit Price without VAT:197,87000 Kč
Unit Price with VAT:239,42270 Kč