
4201-053LF | |
|---|---|
DigiKey Part Number | 410-1072-ND |
Manufacturer | |
Manufacturer Product Number | 4201-053LF |
Description | FILTER LC(PI) 5500PF CHASSISSIS |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 5500pF 15 A Axial, Bushing, 1 Turret Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tusonix a Subsidiary of CTS Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (Pi) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | 55dB @ 100MHz | |
Resistance - Channel (Ohms) | - | |
Current | 15 A | |
Values | C = 5500pF | |
ESD Protection | No | |
Operating Temperature | -55°C ~ 125°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | 100V | |
Mounting Type | Chassis Mount | |
Package / Case | Axial, Bushing, 1 Turret Lead | |
Size / Dimension | 0.187" Dia x 0.479" L (4.75mm x 12.16mm) | |
Height | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,72000 Kč | 106,72 Kč |
| 10 | 87,04200 Kč | 870,42 Kč |
| 25 | 80,26800 Kč | 2 006,70 Kč |
| 50 | 75,50640 Kč | 3 775,32 Kč |
| 100 | 71,02900 Kč | 7 102,90 Kč |
| 300 | 64,46563 Kč | 19 339,69 Kč |
| 500 | 61,62262 Kč | 30 811,31 Kč |
| 1 000 | 57,96181 Kč | 57 961,81 Kč |
| Unit Price without VAT: | 106,72000 Kč |
|---|---|
| Unit Price with VAT: | 129,13120 Kč |



