Contactor SPST-NO (DM) (1 Form X) 100 A 24VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2071583-2

DigiKey Part Number
41-2071583-2-ND
Manufacturer
Manufacturer Product Number
2071583-2
Description
RELAY EV CONTACTORS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 100 A 24VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
24VDC
Contact Form
SPST-NO (DM) (1 Form X)
Contact Rating (Current)
100 A
Switching Voltage
1000VDC - Max
Features
Auxiliary Contacts, Sealed - Hermetically
Termination Style
Stud, Wire Leads
Operating Temperature
-40°C ~ 85°C
Must Operate Voltage
18 VDC
Must Release Voltage
2.4 VDC
Contact Material
-
Operate Time
30 ms
Release Time
10 ms
Coil Current
249 mA
Coil Power
6W
Coil Resistance
96.386Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 157,83000 Kč1 157,83 Kč
20995,71450 Kč19 914,29 Kč
40961,49850 Kč38 459,94 Kč
60942,01933 Kč56 521,16 Kč
100918,02630 Kč91 802,63 Kč
Manufacturers Standard Package
Unit Price without VAT:1 157,83000 Kč
Unit Price with VAT:1 400,97430 Kč