
2071583-5 | |
|---|---|
DigiKey Part Number | 41-2071583-5-ND |
Manufacturer | |
Manufacturer Product Number | 2071583-5 |
Description | RELAY EV CONTACTORS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 100 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2071583-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 100 A | |
Switching Voltage | 1000VDC - Max | |
Features | Sealed - Hermetically | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Contact Material | - | |
Operate Time | 30 ms | |
Release Time | 10 ms | |
Coil Current | 249 mA | |
Coil Power | 6W | |
Coil Resistance | 96.386Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 224,60000 Kč | 1 224,60 Kč |
| 20 | 1 053,10200 Kč | 21 062,04 Kč |
| 40 | 1 016,91225 Kč | 40 676,49 Kč |
| 60 | 996,31317 Kč | 59 778,79 Kč |
| 100 | 970,93700 Kč | 97 093,70 Kč |
| Unit Price without VAT: | 1 224,60000 Kč |
|---|---|
| Unit Price with VAT: | 1 481,76600 Kč |





