


LEV100A4ANG | |
|---|---|
DigiKey Part Number | A101163-ND |
Manufacturer | |
Manufacturer Product Number | LEV100A4ANG |
Description | RELAY CONTACTOR SPST 100A 12V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 100 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Stud |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Operating Temperature -40°C ~ 85°C |
Series | Must Operate Voltage 8 VDC |
Packaging Bulk | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 25 ms |
Mounting Type Chassis Mount | Release Time 10 ms |
Coil Voltage 12VDC | Coil Current 461 mA |
Contact Form SPST-NO (DM) (1 Form X) | Coil Power 5.5W |
Contact Rating (Current) 100 A | Coil Resistance 26Ohms |
Switching Voltage 900VDC - Max | Base Product Number |
Features Sealed - Hermetically |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 740,66000 Kč | 2 740,66 Kč |
| 10 | 2 440,36700 Kč | 24 403,67 Kč |
| 25 | 2 330,06400 Kč | 58 251,60 Kč |
| 50 | 2 249,88960 Kč | 112 494,48 Kč |
| Unit Price without VAT: | 2 740,66000 Kč |
|---|---|
| Unit Price with VAT: | 3 316,19860 Kč |









