Contactor SPST-NO (DM) (1 Form X) 100 A 12VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor SPST-NO (DM) (1 Form X) 100 A 12VDC Coil Chassis Mount
TE Connectivity KILOVAC KCS Series | Digi-Key Daily
Relay Basics - Another Teaching Moment | DigiKey Electronics

KCS01X012EACA

DigiKey Part Number
A124438-ND
Manufacturer
Manufacturer Product Number
KCS01X012EACA
Description
RELAY CONTACTOR SPST 100A 12V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 100 A 12VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
12VDC
Contact Form
SPST-NO (DM) (1 Form X)
Contact Rating (Current)
100 A
Switching Voltage
600VDC - Max
Features
Sealed - Hermetically
Termination Style
Stud, Wire Leads
Operating Temperature
-40°C ~ 105°C
Must Operate Voltage
9 VDC
Must Release Voltage
5 VDC
Contact Material
-
Operate Time
20 ms
Release Time
5 ms
Coil Current
220 mA
Coil Power
2.7W
Coil Resistance
54Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112 736,13000 Kč12 736,13 Kč
1011 338,12200 Kč113 381,22 Kč
Manufacturers Standard Package
Unit Price without VAT:12 736,13000 Kč
Unit Price with VAT:15 410,71730 Kč