D-Sub Contact Female Socket Gold Coaxial Cable Crimp Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09691817230

DigiKey Part Number
1195-5146-ND
Manufacturer
Manufacturer Product Number
09691817230
Description
D SUB MIXED FE S CRIMP COAX 75 O
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
D-Sub Contact Female Socket Gold Coaxial Cable Crimp Machined
Datasheet
 Datasheet
EDA/CAD Models
09691817230 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Active
Type
Coaxial
Contact Type
Female Socket
Contact Form
Machined
Wire Gauge
Coaxial Cable
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm) Inner, 8.00µin (0.203µm) Outer
Termination Finish
Gold, Tin
Termination Finish Thickness
8.00µin (0.203µm) Inner, 196.9µin (5.00µm) Outer
Contact Size
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1172,39000 Kč172,39 Kč
20139,45800 Kč2 789,16 Kč
40132,79650 Kč5 311,86 Kč
60129,05017 Kč7 743,01 Kč
100124,48030 Kč12 448,03 Kč
260116,36688 Kč30 255,39 Kč
500111,12310 Kč55 561,55 Kč
1 000105,82488 Kč105 824,88 Kč
Manufacturers Standard Package
Unit Price without VAT:172,39000 Kč
Unit Price with VAT:208,59190 Kč