



IELK1-1-72-15.0-01-V | |
|---|---|
DigiKey Part Number | 723-1288-ND |
Manufacturer | |
Manufacturer Product Number | IELK1-1-72-15.0-01-V |
Description | CIR BRKR 15A 240VAC 80VDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 15A 240 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 80 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | UL1077 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 197,31000 Kč | 1 197,31 Kč |
| Unit Price without VAT: | 1 197,31000 Kč |
|---|---|
| Unit Price with VAT: | 1 448,74510 Kč |


