
4601-501 | |
|---|---|
DigiKey Part Number | 410-4601-501-ND |
Manufacturer | |
Manufacturer Product Number | 4601-501 |
Description | FILTER LC 2.4UF CHASSISSIS MOUNT |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | LC EMI Filter Order Channel C = 2.4µF 15 A Axial, Bushing - 2 Solder Eyelets |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tusonix a Subsidiary of CTS Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Filter Order | - | |
Technology | LC | |
Center / Cutoff Frequency | - | |
Attenuation Value | 15dB @ 30kHz, 28dB @ 50kHz, 33dB @ 300kHz, 44dB @ 1MHz, 60dB @ 10MHz, 70dB @ 1GHz, 70dB @ 10GHz | |
Resistance - Channel (Ohms) | - | |
Current | 15 A | |
Values | C = 2.4µF | |
ESD Protection | - | |
Operating Temperature | - | |
Applications | - | |
Voltage - Rated | 100V | |
Mounting Type | Chassis Mount | |
Package / Case | Axial, Bushing - 2 Solder Eyelets | |
Size / Dimension | 0.385" Dia x 0.357" L (9.78mm x 9.07mm) | |
Height | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 453,08000 Kč | 1 453,08 Kč |
| 10 | 1 185,89400 Kč | 11 858,94 Kč |
| 25 | 1 093,69080 Kč | 27 342,27 Kč |
| 50 | 1 030,58280 Kč | 51 529,14 Kč |
| Unit Price without VAT: | 1 453,08000 Kč |
|---|---|
| Unit Price with VAT: | 1 758,22680 Kč |










