
CMD178C3 | |
|---|---|
DigiKey Part Number | 2312-CMD178C3TR-ND - Tape & Reel (TR) 2312-CMD178C3CT-ND - Cut Tape (CT) 2312-CMD178C3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMD178C3 |
Description | 11 - 20 GHZ DOUBLE BALANCED MIXE |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose 11GHz ~ 21GHz 12-QFN (2.9x2.9) |
Datasheet | Datasheet |
Category | Number of Mixers 1 |
Manufacturer Qorvo | Noise Figure 7dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Last Time Buy | Package / Case 12-WFQFN Exposed Pad |
RF Type General Purpose | Supplier Device Package 12-QFN (2.9x2.9) |
Frequency 11GHz ~ 21GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 409,39000 Kč | 1 409,39 Kč |
| 25 | 964,77400 Kč | 24 119,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 788,21240 Kč | 78 821,24 Kč |
| Unit Price without VAT: | 1 409,39000 Kč |
|---|---|
| Unit Price with VAT: | 1 705,36190 Kč |


