
RBP-650A+ | |
|---|---|
DigiKey Part Number | 3157-RBP-650A+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RBP-650A+ |
Description | RF FILTER BAND PASS 652MHZ 8SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 652MHz Center Frequency Band Pass RF Filter (Radio Frequency) 56MHz Bandwidth 7dB 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 652MHz Center | |
Bandwidth | 56MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 7dB | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Size / Dimension | 0.350" L x 0.350" W (8.89mm x 8.89mm) | |
Height (Max) | 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 325,40834 Kč | 325 408,34 Kč |
| Unit Price without VAT: | 325,40834 Kč |
|---|---|
| Unit Price with VAT: | 393,74409 Kč |







