
NFE31PT101C1E9L | |
|---|---|
DigiKey Part Number | 490-2545-2-ND - Tape & Reel (TR) 490-2545-1-ND - Cut Tape (CT) 490-2545-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFE31PT101C1E9L |
Description | FILTER LC(T) 100PF SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 100pF 6 A 1206 (3216 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFE31PT101C1E9L Models |
Category | Values C = 100pF |
Manufacturer Murata Electronics | ESD Protection No |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Voltage - Rated 25V |
Type Low Pass | Mounting Type Surface Mount |
Filter Order 3rd | Package / Case 1206 (3216 Metric), 3 PC Pad |
Technology LC (T-Type) | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Channels 1 | Height 0.069" (1.75mm) |
Current 6 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 8,88200 Kč | 88,82 Kč |
| 25 | 8,18920 Kč | 204,73 Kč |
| 50 | 7,70200 Kč | 385,10 Kč |
| 100 | 7,24220 Kč | 724,22 Kč |
| 250 | 6,67904 Kč | 1 669,76 Kč |
| 500 | 6,28260 Kč | 3 141,30 Kč |
| 1 000 | 5,90968 Kč | 5 909,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,40027 Kč | 10 800,54 Kč |
| 4 000 | 5,07989 Kč | 20 319,56 Kč |
| 6 000 | 4,90135 Kč | 29 408,10 Kč |
| 10 000 | 4,68520 Kč | 46 852,00 Kč |
| 14 000 | 4,54803 Kč | 63 672,42 Kč |
| 20 000 | 4,40697 Kč | 88 139,40 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |










