
DG2788ADN-T1-GE4 | |
|---|---|
DigiKey Part Number | 742-DG2788ADN-T1-GE4TR-ND - Tape & Reel (TR) 742-DG2788ADN-T1-GE4CT-ND - Cut Tape (CT) 742-DG2788ADN-T1-GE4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG2788ADN-T1-GE4 |
Description | IC SW DPDTX2 500MOHM 16MINIQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 500mOhm 16-miniQFN (1.8x2.6) |
Datasheet | Datasheet |
EDA/CAD Models | DG2788ADN-T1-GE4 Models |
Category | Switch Time (Ton, Toff) (Max) 50µs, 1µs |
Manufacturer Vishay Siliconix | -3db Bandwidth 338MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Charge Injection -245pC |
Part Status Active | Current - Leakage (IS(off)) (Max) 100nA |
Switch Circuit DPDT | Crosstalk -61dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 500mOhm | Package / Case 16-UFQFN |
Channel-to-Channel Matching (ΔRon) 50mOhm | Supplier Device Package 16-miniQFN (1.8x2.6) |
Voltage - Supply, Single (V+) 1.8V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,81000 Kč | 14,81 Kč |
| 10 | 10,44900 Kč | 104,49 Kč |
| 25 | 9,37680 Kč | 234,42 Kč |
| 100 | 8,20040 Kč | 820,04 Kč |
| 250 | 7,63896 Kč | 1 909,74 Kč |
| 500 | 7,30026 Kč | 3 650,13 Kč |
| 1 000 | 7,02163 Kč | 7 021,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,67737 Kč | 20 032,11 Kč |
| 6 000 | 6,50890 Kč | 39 053,40 Kč |
| 9 000 | 6,42454 Kč | 57 820,86 Kč |
| 15 000 | 6,33112 Kč | 94 966,80 Kč |
| 21 000 | 6,27648 Kč | 131 806,08 Kč |
| 30 000 | 6,22394 Kč | 186 718,20 Kč |
| Unit Price without VAT: | 14,81000 Kč |
|---|---|
| Unit Price with VAT: | 17,92010 Kč |










