
DGQ2788AEN-T1-GE4 | |
|---|---|
DigiKey Part Number | DGQ2788AEN-T1-GE4TR-ND - Tape & Reel (TR) DGQ2788AEN-T1-GE4CT-ND - Cut Tape (CT) DGQ2788AEN-T1-GE4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DGQ2788AEN-T1-GE4 |
Description | IC SW DPDTX2 500MOHM 16MINIQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:2 500mOhm 16-miniQFN (1.8x2.6) |
Datasheet | Datasheet |
EDA/CAD Models | DGQ2788AEN-T1-GE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | DPDT | |
Multiplexer/Demultiplexer Circuit | 2:2 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 500mOhm | |
Channel-to-Channel Matching (ΔRon) | 50mOhm | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 50µs, 1µs | |
-3db Bandwidth | 338MHz | |
Charge Injection | -245pC | |
Channel Capacitance (CS(off), CD(off)) | - | |
Current - Leakage (IS(off)) (Max) | - | |
Crosstalk | -61dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN | |
Supplier Device Package | 16-miniQFN (1.8x2.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 15,45500 Kč | 154,55 Kč |
| 25 | 13,95120 Kč | 348,78 Kč |
| 100 | 12,29010 Kč | 1 229,01 Kč |
| 250 | 11,49852 Kč | 2 874,63 Kč |
| 500 | 11,02060 Kč | 5 510,30 Kč |
| 1 000 | 10,71444 Kč | 10 714,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,14175 Kč | 30 425,25 Kč |
| 6 000 | 9,90409 Kč | 59 424,54 Kč |
| 9 000 | 9,78507 Kč | 88 065,63 Kč |
| 15 000 | 9,65320 Kč | 144 798,00 Kč |
| 21 000 | 9,57617 Kč | 201 099,57 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |


