
DG2525DN-T1-GE4 | |
|---|---|
DigiKey Part Number | DG2525DN-T1-GE4TR-ND - Tape & Reel (TR) DG2525DN-T1-GE4CT-ND - Cut Tape (CT) DG2525DN-T1-GE4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG2525DN-T1-GE4 |
Description | IC SW DPDTX2 500MOHM 16MINIQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:2 500mOhm 16-miniQFN (1.8x2.6) |
Datasheet | Datasheet |
EDA/CAD Models | DG2525DN-T1-GE4 Models |
Category | Switch Time (Ton, Toff) (Max) 60µs, 1µs |
Manufacturer Vishay Siliconix | -3db Bandwidth 310MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Charge Injection -19pC |
Part Status Active | Current - Leakage (IS(off)) (Max) 1nA |
Switch Circuit DPDT | Crosstalk -61dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 2:2 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 500mOhm | Package / Case 16-UFQFN |
Channel-to-Channel Matching (ΔRon) 50mOhm | Supplier Device Package 16-miniQFN (1.8x2.6) |
Voltage - Supply, Single (V+) 1.8V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,24000 Kč | 25,24 Kč |
| 10 | 18,22800 Kč | 182,28 Kč |
| 25 | 16,49240 Kč | 412,31 Kč |
| 100 | 14,57590 Kč | 1 457,59 Kč |
| 250 | 13,66284 Kč | 3 415,71 Kč |
| 500 | 13,11144 Kč | 6 555,72 Kč |
| 1 000 | 12,84323 Kč | 12 843,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,09709 Kč | 36 291,27 Kč |
| 6 000 | 11,82274 Kč | 70 936,44 Kč |
| 9 000 | 11,68543 Kč | 105 168,87 Kč |
| 15 000 | 11,53323 Kč | 172 998,45 Kč |
| Unit Price without VAT: | 25,24000 Kč |
|---|---|
| Unit Price with VAT: | 30,54040 Kč |










