OR Gate IC 1 Channel 6-XSON, SOT886 (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G332GM,115

DigiKey Part Number
1727-3956-2-ND - Tape & Reel (TR)
1727-3956-1-ND - Cut Tape (CT)
1727-3956-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1G332GM,115
Description
IC GATE OR 1CH 3-INP 6XSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
OR Gate IC 1 Channel 6-XSON, SOT886 (1.45x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4mA, 4mA
Mfr
Input Logic Level - Low
0.7V ~ 0.9V
Series
Input Logic Level - High
1.6V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
5.5ns @ 3.3V, 30pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
6-XSON, SOT886 (1.45x1)
Number of Inputs
3
Package / Case
6-XFDFN
Voltage - Supply
0.8V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
500 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26 752
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
106,36200 Kč63,62 Kč
255,67800 Kč141,95 Kč
1004,92190 Kč492,19 Kč
2504,55992 Kč1 139,98 Kč
5004,34154 Kč2 170,77 Kč
1 0004,17104 Kč4 171,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,85746 Kč19 287,30 Kč
10 0003,76335 Kč37 633,50 Kč
15 0003,71621 Kč55 743,15 Kč
25 0003,66397 Kč91 599,25 Kč
35 0003,63344 Kč127 170,40 Kč
50 0003,60408 Kč180 204,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč