Red, Green, Blue (RGB) 621nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 2V Red, 3.3V Green, 3.3V Blue 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APF3236SEEZGQBDC

DigiKey Part Number
754-2155-2-ND - Tape & Reel (TR)
754-2155-1-ND - Cut Tape (CT)
754-2155-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APF3236SEEZGQBDC
Description
LED RGB CLEAR SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 621nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 2V Red, 3.3V Green, 3.3V Blue 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
APF3236SEEZGQBDC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V Red, 3.3V Green, 3.3V Blue
Mfr
Current - Test
20mA Red, 20mA Green, 20mA Blue
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Independent
Wavelength - Peak
630nm Red, 515nm Green, 460nm Blue
Lens Color
Colorless
Package / Case
6-SMD, No Lead
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.60mm L x 3.20mm W
Lens Style
Rectangle with Flat Top
Height (Max)
1.10mm
Lens Size
2.00mm x 3.60mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 156
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,20000 Kč25,20 Kč
1017,72200 Kč177,22 Kč
10013,19930 Kč1 319,93 Kč
50011,18984 Kč5 594,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00010,53239 Kč10 532,39 Kč
2 0009,97500 Kč19 950,00 Kč
3 0009,68925 Kč29 067,75 Kč
5 0009,36658 Kč46 832,90 Kč
7 0009,17466 Kč64 222,62 Kč
10 0008,98756 Kč89 875,60 Kč
Manufacturers Standard Package
Unit Price without VAT:25,20000 Kč
Unit Price with VAT:30,49200 Kč