10000 pF Feed Through Capacitor 50V 10 A 1.5mOhm 1206 (3216 Metric), 3 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFM31KC103R1H3L

DigiKey Part Number
490-12812-2-ND - Tape & Reel (TR)
490-12812-1-ND - Cut Tape (CT)
490-12812-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NFM31KC103R1H3L
Description
CAP FEEDTHRU 10000PF 50V 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10000 pF Feed Through Capacitor 50V 10 A 1.5mOhm 1206 (3216 Metric), 3 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
NFM31KC103R1H3L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
10 A
Manufacturer
Murata Electronics
DC Resistance (DCR) (Max)
1.5mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1206 (3216 Metric), 3 PC Pad
Type
Feed Through
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
10000 pF
Height (Max)
0.059" (1.50mm)
Tolerance
±20%
Base Product Number
Voltage - Rated
50V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 71 144
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,18000 Kč12,18 Kč
109,91100 Kč99,11 Kč
259,13000 Kč228,25 Kč
508,58820 Kč429,41 Kč
1008,07580 Kč807,58 Kč
2507,44756 Kč1 861,89 Kč
5007,00536 Kč3 502,68 Kč
1 0006,58980 Kč6 589,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,81001 Kč17 430,03 Kč
6 0005,46529 Kč32 791,74 Kč
9 0005,27313 Kč47 458,17 Kč
15 0005,04049 Kč75 607,35 Kč
21 0004,89278 Kč102 748,38 Kč
30 0004,74087 Kč142 226,10 Kč
Manufacturers Standard Package
Unit Price without VAT:12,18000 Kč
Unit Price with VAT:14,73780 Kč