



TCKE805NA,RF | |
|---|---|
DigiKey Part Number | 264-TCKE805NARFTR-ND - Tape & Reel (TR) 264-TCKE805NARFCT-ND - Cut Tape (CT) 264-TCKE805NARFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKE805NA,RF |
Description | IC ELECTRONIC FUSE 10WSON |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 5A 10-WSONB (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TCKE805NA,RF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | - | |
Voltage - Input | 4.4V ~ 18V | |
Current - Output | 5A | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WSONB (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,89000 Kč | 29,89 Kč |
| 10 | 21,80800 Kč | 218,08 Kč |
| 25 | 19,77000 Kč | 494,25 Kč |
| 100 | 17,53470 Kč | 1 753,47 Kč |
| 250 | 16,46952 Kč | 4 117,38 Kč |
| 500 | 15,82666 Kč | 7 913,33 Kč |
| 1 000 | 15,29809 Kč | 15 298,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 14,50471 Kč | 58 018,84 Kč |
| 8 000 | 14,21001 Kč | 113 680,08 Kč |
| 12 000 | 14,06235 Kč | 168 748,20 Kč |
| Unit Price without VAT: | 29,89000 Kč |
|---|---|
| Unit Price with VAT: | 36,16690 Kč |




