
EVB-TCKE805NA | |
|---|---|
DigiKey Part Number | 264-EVB-TCKE805NA-ND |
Manufacturer | |
Manufacturer Product Number | EVB-TCKE805NA |
Description | EVAL BOARD FOR TCKE805NA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | TCKE805NA - Electronic Fuses (eFuse) Circuit Protection Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Circuit Protection | |
Function | Electronic Fuses (eFuse) | |
Embedded | No | |
Utilized IC / Part | TCKE805NA | |
Primary Attributes | 4.4V ~ 18V Input Voltage | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 809,19000 Kč | 1 809,19 Kč |
| Unit Price without VAT: | 1 809,19000 Kč |
|---|---|
| Unit Price with VAT: | 2 189,11990 Kč |


