


STM32G071GBU6 | |
|---|---|
DigiKey Part Number | 497-18343-ND |
Manufacturer | |
Manufacturer Product Number | STM32G071GBU6 |
Description | IC MCU 32BIT 128KB FLSH 28UFQFPN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32G0 Microcontroller IC 32-Bit 64MHz 128KB (128K x 8) FLASH 28-UFQFPN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | STM32G071GBU6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 36K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 12x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type External, Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 64MHz | Supplier Device Package 28-UFQFPN (4x4) |
Connectivity HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB Type-C™ (Power Delivery) | Package / Case 28-UFQFN |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, Temp Sensor, WDT | Base Product Number |
Number of I/O 26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,84000 Kč | 59,84 Kč |
| 10 | 44,62100 Kč | 446,21 Kč |
| 25 | 40,81160 Kč | 1 020,29 Kč |
| 100 | 36,63520 Kč | 3 663,52 Kč |
| 490 | 33,47424 Kč | 16 402,38 Kč |
| 980 | 32,48005 Kč | 31 830,45 Kč |
| 1 470 | 31,98238 Kč | 47 014,10 Kč |
| 2 940 | 31,25224 Kč | 91 881,59 Kč |
| 5 390 | 30,72046 Kč | 165 583,28 Kč |
| Unit Price without VAT: | 59,84000 Kč |
|---|---|
| Unit Price with VAT: | 72,40640 Kč |






















