
EVALSTPM-3PHISO | |
|---|---|
DigiKey Part Number | 497-EVALSTPM-3PHISO-ND |
Manufacturer | |
Manufacturer Product Number | EVALSTPM-3PHISO |
Description | EVAL BOARD FOR STPMS2 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | STPMS2 - Energy/Power Meter Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes, MCU, 32-Bit |
Manufacturer STMicroelectronics | Utilized IC / Part STPMS2 |
Packaging Bulk | Secondary Attributes USB Interface(s) |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
Function Energy/Power Meter |
| Bulk: | 15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 502,93000 Kč | 5 502,93 Kč |
| Unit Price without VAT: | 5 502,93000 Kč |
|---|---|
| Unit Price with VAT: | 6 658,54530 Kč |











