
STPMS2L-PUR | |
|---|---|
DigiKey Part Number | 497-11460-2-ND - Tape & Reel (TR) 497-11460-1-ND - Cut Tape (CT) 497-11460-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPMS2L-PUR |
Description | IC SMART SENSOR II 2CH 16QFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Smart Sensor IC Analog Input Digital Output 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | STPMS2L-PUR Models |
Category | Output Type Digital |
Manufacturer STMicroelectronics | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-VQFN Exposed Pad |
DigiKey Programmable Not Verified | Supplier Device Package 16-QFN (4x4) |
Type Smart Sensor | Base Product Number |
Input Type Analog |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,86000 Kč | 98,86 Kč |
| 10 | 75,05900 Kč | 750,59 Kč |
| 25 | 69,11520 Kč | 1 727,88 Kč |
| 100 | 62,59150 Kč | 6 259,15 Kč |
| 250 | 59,52576 Kč | 14 881,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 53,58788 Kč | 241 145,46 Kč |
| Unit Price without VAT: | 98,86000 Kč |
|---|---|
| Unit Price with VAT: | 119,62060 Kč |



