
STEVAL-IPE014V1 | |
|---|---|
DigiKey Part Number | 497-11935-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IPE014V1 |
Description | EVAL BOARD FOR STPMC1 STPMS2L |
Customer Reference | |
Detailed Description | STPMC1, STPMS2L - Energy/Power Meter Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer STMicroelectronics | Utilized IC / Part STPMC1, STPMS2L |
Packaging Box | Primary Attributes 1 Phase, 2 Phase or 3 Phase |
Part Status Not For New Designs | Secondary Attributes On-Board LEDs |
Type Power Management | Contents Board(s) |
Function Energy/Power Meter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 830,70000 Kč | 1 830,70 Kč |
| Unit Price without VAT: | 1 830,70000 Kč |
|---|---|
| Unit Price with VAT: | 2 215,14700 Kč |


