


STM32G071CBU6 | |
|---|---|
DigiKey Part Number | 497-18353-ND |
Manufacturer | |
Manufacturer Product Number | STM32G071CBU6 |
Description | IC MCU 32BIT 128KB FLSH 48UFQFPN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32G0 Microcontroller IC 32-Bit 64MHz 128KB (128K x 8) FLASH 48-UFQFPN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32G071CBU6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 36K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 17x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type External, Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 64MHz | Supplier Device Package 48-UFQFPN (7x7) |
Connectivity HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB Type-C™ (Power Delivery) | Package / Case 48-UFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, Temp Sensor, WDT | Base Product Number |
Number of I/O 44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,61000 Kč | 67,61 Kč |
| 10 | 50,60500 Kč | 506,05 Kč |
| 25 | 46,37200 Kč | 1 159,30 Kč |
| 100 | 41,71670 Kč | 4 171,67 Kč |
| 250 | 39,49472 Kč | 9 873,68 Kč |
| 500 | 38,15546 Kč | 19 077,73 Kč |
| 1 560 | 36,45104 Kč | 56 863,62 Kč |
| 3 120 | 35,65057 Kč | 111 229,78 Kč |
| Unit Price without VAT: | 67,61000 Kč |
|---|---|
| Unit Price with VAT: | 81,80810 Kč |





















