Direct

MP6610GJ-Z | |
|---|---|
DigiKey Part Number | 1589-MP6610GJ-ZTR-ND - Tape & Reel (TR) 1589-MP6610GJ-ZCT-ND - Cut Tape (CT) 1589-MP6610GJ-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6610GJ-Z |
Description | IC HALF BRIDGE DRIVER 3A TSOT23 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver DC Motors, General Purpose, Solenoids Power MOSFET TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | DC Motors, General Purpose, Solenoids | |
Interface | Analog, Logic, PWM | |
Load Type | Inductive, Capacitive, Resistive | |
Technology | Power MOSFET | |
Rds On (Typ) | 120mOhm LS, 100mOhm HS | |
Current - Output / Channel | 3A | |
Current - Peak Output | 3A | |
Voltage - Supply | 4V ~ 45V | |
Voltage - Load | 4V ~ 45V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Features | Bootstrap Circuit, Charge Pump | |
Fault Protection | Over Current, Over Temperature, Over Voltage, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,15000 Kč | 45,15 Kč |
| 10 | 33,30300 Kč | 333,03 Kč |
| 25 | 30,36320 Kč | 759,08 Kč |
| 100 | 27,12520 Kč | 2 712,52 Kč |
| 250 | 25,57976 Kč | 6 394,94 Kč |
| 500 | 24,73774 Kč | 12 368,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 22,93416 Kč | 68 802,48 Kč |
| 6 000 | 22,47059 Kč | 134 823,54 Kč |
| 9 000 | 22,23859 Kč | 200 147,31 Kč |
| Unit Price without VAT: | 45,15000 Kč |
|---|---|
| Unit Price with VAT: | 54,63150 Kč |












