
TPS22915CYFPR | |
|---|---|
DigiKey Part Number | 296-TPS22915CYFPRTR-ND - Tape & Reel (TR) 296-TPS22915CYFPRCT-ND - Cut Tape (CT) 296-TPS22915CYFPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22915CYFPR |
Description | IC PWR SWITCH N-CHAN 1:1 4DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS22915CYFPR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 37mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Slew Rate Controlled |
Number of Outputs 1 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 4-DSBGA |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 1.05V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,47300 Kč | 44,73 Kč |
| 25 | 3,97280 Kč | 99,32 Kč |
| 100 | 3,41430 Kč | 341,43 Kč |
| 250 | 3,14888 Kč | 787,22 Kč |
| 500 | 2,98844 Kč | 1 494,22 Kč |
| 1 000 | 2,85657 Kč | 2 856,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,69355 Kč | 8 080,65 Kč |
| 6 000 | 2,61373 Kč | 15 682,38 Kč |
| 9 000 | 2,57377 Kč | 23 163,93 Kč |
| 15 000 | 2,52950 Kč | 37 942,50 Kč |
| 21 000 | 2,50362 Kč | 52 576,02 Kč |
| 30 000 | 2,47872 Kč | 74 361,60 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |












