
STISO621WTR | |
|---|---|
DigiKey Part Number | 497-STISO621WTR-ND - Tape & Reel (TR) 497-STISO621WCT-ND - Cut Tape (CT) 497-STISO621WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STISO621WTR |
Description | DGTL ISOLTR 5KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vpk 2 Channel 100Mbps 50kV/µs CMTI 8-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | STISO621WTR Models |
Category | Common Mode Transient Immunity (Min) 50kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 42ns, 42ns |
Part Status Active | Pulse Width Distortion (Max) 3ns |
Technology Magnetic Coupling | Rise / Fall Time (Typ) 2ns, 2ns |
Type General Purpose | Voltage - Supply 3V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 1/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 8-SO |
Voltage - Isolation | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,29000 Kč | 75,29 Kč |
| 10 | 49,01000 Kč | 490,10 Kč |
| 100 | 34,12380 Kč | 3 412,38 Kč |
| 500 | 27,76118 Kč | 13 880,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 25,71692 Kč | 25 716,92 Kč |
| 2 000 | 23,99853 Kč | 47 997,06 Kč |
| 3 000 | 23,12347 Kč | 69 370,41 Kč |
| 5 000 | 22,66471 Kč | 113 323,55 Kč |
| Unit Price without VAT: | 75,29000 Kč |
|---|---|
| Unit Price with VAT: | 91,10090 Kč |




