
STISO621 | |
|---|---|
DigiKey Part Number | 497-STISO621-ND |
Manufacturer | |
Manufacturer Product Number | STISO621 |
Description | DGTL ISOLTR 5KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vpk 2 Channel 100Mbps 50kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | STISO621 Models |
Category | Common Mode Transient Immunity (Min) 50kV/µs |
Mfr | Data Rate |
Packaging Bulk | Propagation Delay tpLH / tpHL (Max) 42ns, 42ns |
Part Status Active | Pulse Width Distortion (Max) 3ns |
Technology Magnetic Coupling | Rise / Fall Time (Typ) 2ns, 2ns |
Type General Purpose | Voltage - Supply 3V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 1/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Voltage - Isolation | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,58000 Kč | 33,58 Kč |
| 10 | 24,63000 Kč | 246,30 Kč |
| 25 | 22,36560 Kč | 559,14 Kč |
| 100 | 19,87320 Kč | 1 987,32 Kč |
| 250 | 18,68484 Kč | 4 671,21 Kč |
| 500 | 17,96868 Kč | 8 984,34 Kč |
| 2 000 | 16,89400 Kč | 33 788,00 Kč |
| 4 000 | 16,49462 Kč | 65 978,48 Kč |
| 6 000 | 16,29468 Kč | 97 768,08 Kč |
| Unit Price without VAT: | 33,58000 Kč |
|---|---|
| Unit Price with VAT: | 40,63180 Kč |



