Similar
Similar
Similar
Similar

SSM6K514NU,LF | |
|---|---|
DigiKey Part Number | SSM6K514NULFTR-ND - Tape & Reel (TR) SSM6K514NULFCT-ND - Cut Tape (CT) SSM6K514NULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6K514NU,LF |
Description | MOSFET N-CH 40V 12A 6UDFNB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 12A (Ta) 2.5W (Ta) Surface Mount 6-UDFNB (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | SSM6K514NU,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 11.6mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.5 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1110 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta) | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-UDFNB (2x2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,37000 Kč | 15,37 Kč |
| 10 | 9,49400 Kč | 94,94 Kč |
| 100 | 6,11290 Kč | 611,29 Kč |
| 500 | 4,65120 Kč | 2 325,60 Kč |
| 1 000 | 4,17969 Kč | 4 179,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,47290 Kč | 10 418,70 Kč |
| 6 000 | 3,18002 Kč | 19 080,12 Kč |
| 9 000 | 3,03078 Kč | 27 277,02 Kč |
| 15 000 | 2,86304 Kč | 42 945,60 Kč |
| 21 000 | 2,76371 Kč | 58 037,91 Kč |
| 30 000 | 2,71019 Kč | 81 305,70 Kč |
| Unit Price without VAT: | 15,37000 Kč |
|---|---|
| Unit Price with VAT: | 18,59770 Kč |





