
RF4E070GNTR | |
|---|---|
DigiKey Part Number | RF4E070GNTRTR-ND - Tape & Reel (TR) RF4E070GNTRCT-ND - Cut Tape (CT) RF4E070GNTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF4E070GNTR |
Description | MOSFET N-CH 30V 7A HUML2020L8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 7A (Ta) 2W (Ta) Surface Mount HUML2020L8 |
Datasheet | Datasheet |
EDA/CAD Models | RF4E070GNTR Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 4.8 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 220 pF @ 15 V |
FET Type | Power Dissipation (Max) 2W (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package HUML2020L8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 21.4mOhm @ 7A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,64000 Kč | 15,64 Kč |
| 10 | 9,71900 Kč | 97,19 Kč |
| 100 | 6,24000 Kč | 624,00 Kč |
| 500 | 4,74170 Kč | 2 370,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,40522 Kč | 10 215,66 Kč |
| 6 000 | 3,14751 Kč | 18 885,06 Kč |
| Unit Price without VAT: | 15,64000 Kč |
|---|---|
| Unit Price with VAT: | 18,92440 Kč |

