
DTC144EET1G | |
|---|---|
DigiKey Part Number | DTC144EET1GOSTR-ND - Tape & Reel (TR) DTC144EET1GOSCT-ND - Cut Tape (CT) DTC144EET1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC144EET1G |
Description | TRANS PREBIAS NPN 50V 0.1A SC75 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 200 mW Surface Mount SC-75, SOT-416 |
Datasheet | Datasheet |
EDA/CAD Models | DTC144EET1G Models |
Category | Resistor - Emitter Base (R2) 47 kOhms |
Manufacturer onsemi | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA |
Part Status Active | Current - Collector Cutoff (Max) 500nA |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-75, SOT-416 |
Resistors Included R1 and R2 | Supplier Device Package SC-75, SOT-416 |
Resistor - Base (R1) 47 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTC143EETL | Rohm Semiconductor | 61 376 | DTC143EETLCT-ND | 7,14000 Kč | Similar |
| DTD543EETL | Rohm Semiconductor | 2 712 | DTD543EETLCT-ND | 10,29000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,14200 Kč | 21,42 Kč |
| 100 | 1,31870 Kč | 131,87 Kč |
| 500 | 0,95666 Kč | 478,33 Kč |
| 1 000 | 0,83887 Kč | 838,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,64933 Kč | 1 947,99 Kč |
| 6 000 | 0,57745 Kč | 3 464,70 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |









