
DTD543EETL | |
|---|---|
DigiKey Part Number | DTD543EETLTR-ND - Tape & Reel (TR) DTD543EETLCT-ND - Cut Tape (CT) DTD543EETLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTD543EETL |
Description | TRANS PREBIAS NPN 12V 0.5A EMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 12 V 500 mA 260 MHz 150 mW Surface Mount EMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTD543EETL Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 115 @ 100mA, 2V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 2.5mA, 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 260 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 150 mW |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 12 V | Package / Case SC-75, SOT-416 |
Resistors Included R1 and R2 | Supplier Device Package EMT3 |
Resistor - Base (R1) 4.7 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 4.7 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDTC114EE-7-F | Diodes Incorporated | 3 750 | 31-DDTC114EE-7-FCT-ND | 0,22000 Kč | Similar |
| DDTC123EE-7 | Diodes Incorporated | 3 000 | DDTC123EEDICT-ND | 0,27000 Kč | Similar |
| DDTC124EE-7-F | Diodes Incorporated | 3 000 | DDTC124EE-7-FDICT-ND | 0,04224 Kč | Similar |
| DDTC143EE-7-F | Diodes Incorporated | 7 820 | DDTC143EE-FDICT-ND | 0,22000 Kč | Similar |
| DDTC144EE-7-F | Diodes Incorporated | 5 114 | DDTC144EE-FDICT-ND | 0,22000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,22000 Kč | 10,22 Kč |
| 10 | 6,31900 Kč | 63,19 Kč |
| 100 | 4,00430 Kč | 400,43 Kč |
| 500 | 2,99776 Kč | 1 498,88 Kč |
| 1 000 | 2,67222 Kč | 2 672,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,25775 Kč | 6 773,25 Kč |
| 6 000 | 2,04878 Kč | 12 292,68 Kč |
| 9 000 | 1,94225 Kč | 17 480,25 Kč |
| 15 000 | 1,82251 Kč | 27 337,65 Kč |
| 21 000 | 1,75157 Kč | 36 782,97 Kč |
| 30 000 | 1,68262 Kč | 50 478,60 Kč |
| Unit Price without VAT: | 10,22000 Kč |
|---|---|
| Unit Price with VAT: | 12,36620 Kč |



