
RFV12TJ6SGC9 | |
|---|---|
DigiKey Part Number | 846-RFV12TJ6SGC9-ND |
Manufacturer | |
Manufacturer Product Number | RFV12TJ6SGC9 |
Description | DIODE STD 600V 12A TO220ACFP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 12A Through Hole TO-220ACFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 12A | |
Voltage - Forward (Vf) (Max) @ If | 2.8 V @ 12 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 45 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220ACFP | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,87000 Kč | 51,87 Kč |
| 50 | 25,25640 Kč | 1 262,82 Kč |
| 100 | 22,66100 Kč | 2 266,10 Kč |
| 500 | 18,10700 Kč | 9 053,50 Kč |
| 1 000 | 16,64238 Kč | 16 642,38 Kč |
| 2 000 | 15,41117 Kč | 30 822,34 Kč |
| 5 000 | 14,07937 Kč | 70 396,85 Kč |
| 10 000 | 13,28124 Kč | 132 812,40 Kč |
| Unit Price without VAT: | 51,87000 Kč |
|---|---|
| Unit Price with VAT: | 62,76270 Kč |

