Multiplexer/Demultiplexer 4 x 2:1 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CB3Q3257DBQR

DigiKey Part Number
296-17511-2-ND - Tape & Reel (TR)
296-17511-1-ND - Cut Tape (CT)
296-17511-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74CB3Q3257DBQR
Description
IC MUX/DEMUX 4 X 2:1 16-SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 4 x 2:1 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CB3Q3257DBQR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Texas Instruments
Voltage - Supply
2.3V ~ 3.6V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
16-SSOP (0.154", 3.90mm Width)
Type
Multiplexer/Demultiplexer
Supplier Device Package
16-SSOP
Circuit
4 x 2:1
Base Product Number
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74CB3Q3257DBQRTexas Instruments301296-17511-1-ND13,86000 KčParametric Equivalent
74CBTLV3257QGRenesas Electronics Corporation1 180800-2612-5-ND22,05000 KčSimilar
74CBTLV3257QG8Renesas Electronics Corporation6 000800-1571-2-ND9,87529 KčSimilar
PI3B3257QEDiodes Incorporated67PI3B3257QE-ND12,21567 KčSimilar
PI3B3257QEXDiodes Incorporated70PI3B3257QEXCT-ND11,76000 KčSimilar
In-Stock: 301
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
109,80600 Kč98,06 Kč
258,79400 Kč219,85 Kč
1007,68740 Kč768,74 Kč
2507,15864 Kč1 789,66 Kč
5006,83904 Kč3 419,52 Kč
1 0006,71453 Kč6 714,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,29856 Kč15 746,40 Kč
5 0006,13133 Kč30 656,65 Kč
7 5006,04756 Kč45 356,70 Kč
12 5005,95473 Kč74 434,12 Kč
17 5005,90053 Kč103 259,27 Kč
25 0005,84835 Kč146 208,75 Kč
Manufacturers Standard Package
Unit Price without VAT:13,86000 Kč
Unit Price with VAT:16,77060 Kč