
OV-7604-C7-32.768KHZ-20PPM-TA-QC | |
|---|---|
DigiKey Part Number | 2195-OV-7604-C7-32.768KHZ-20PPM-TA-QCTR-ND - Tape & Reel (TR) 2195-OV-7604-C7-32.768KHZ-20PPM-TA-QCCT-ND - Cut Tape (CT) 2195-OV-7604-C7-32.768KHZ-20PPM-TA-QCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OV-7604-C7-32.768KHZ-20PPM-TA-QC |
Description | XTAL OSC XO 32.7680KHZ SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 1.2V ~ 5.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | OV-7604-C7-32.768KHZ-20PPM-TA-QC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.2V ~ 5.5V | |
Frequency Stability | ±20ppm @ 25°C | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 0.5µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 Kč | 36,96 Kč |
| 10 | 32,14800 Kč | 321,48 Kč |
| 25 | 30,40520 Kč | 760,13 Kč |
| 50 | 29,14940 Kč | 1 457,47 Kč |
| 100 | 27,94410 Kč | 2 794,41 Kč |
| 250 | 26,42556 Kč | 6 606,39 Kč |
| 500 | 25,33366 Kč | 12 666,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 25,68790 Kč | 25 687,90 Kč |
| 2 000 | 24,62740 Kč | 49 254,80 Kč |
| 3 000 | 24,02787 Kč | 72 083,61 Kč |
| 5 000 | 23,29367 Kč | 116 468,35 Kč |
| 7 000 | 22,82258 Kč | 159 758,06 Kč |
| Unit Price without VAT: | 36,96000 Kč |
|---|---|
| Unit Price with VAT: | 44,72160 Kč |











