N-Channel 30 V 8A (Ta) 2W (Ta) Surface Mount HUML2020L8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF4E080GNTR

DigiKey Part Number
RF4E080GNTRTR-ND - Tape & Reel (TR)
RF4E080GNTRCT-ND - Cut Tape (CT)
RF4E080GNTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RF4E080GNTR
Description
MOSFET N-CH 30V 8A HUML2020L8
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 8A (Ta) 2W (Ta) Surface Mount HUML2020L8
Datasheet
 Datasheet
EDA/CAD Models
RF4E080GNTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
5.8 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
295 pF @ 15 V
FET Type
Power Dissipation (Max)
2W (Ta)
Technology
Operating Temperature
150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
HUML2020L8
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
17.6mOhm @ 8A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 030
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,27000 Kč16,27 Kč
1010,13600 Kč101,36 Kč
1006,52780 Kč652,78 Kč
5004,96820 Kč2 484,10 Kč
1 0004,46516 Kč4 465,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,82580 Kč11 477,40 Kč
6 0003,50366 Kč21 021,96 Kč
9 0003,33945 Kč30 055,05 Kč
15 0003,15499 Kč47 324,85 Kč
21 0003,04574 Kč63 960,54 Kč
30 0002,93956 Kč88 186,80 Kč
Manufacturers Standard Package
Unit Price without VAT:16,27000 Kč
Unit Price with VAT:19,68670 Kč