
PMPB14XNX | |
|---|---|
DigiKey Part Number | 1727-PMPB14XNXTR-ND - Tape & Reel (TR) 1727-PMPB14XNXCT-ND - Cut Tape (CT) 1727-PMPB14XNXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMPB14XNX |
Description | MOSFET N-CH 40V 8.1A DFN2020MD-6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 8.1A (Ta) 3.8W (Ta), 12.5W (Tc) Surface Mount DFN2020MD-6 |
Datasheet | Datasheet |
EDA/CAD Models | PMPB14XNX Models |
Category | Vgs(th) (Max) @ Id 900mV @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 28 nC @ 4.5 V |
Series | Vgs (Max) ±8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1625 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 3.8W (Ta), 12.5W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package DFN2020MD-6 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 18mOhm @ 8.1A, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDMA8051L | onsemi | 0 | FDMA8051LCT-ND | 19,40000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,02000 Kč | 15,02 Kč |
| 10 | 9,28100 Kč | 92,81 Kč |
| 100 | 5,95840 Kč | 595,84 Kč |
| 500 | 4,52022 Kč | 2 260,11 Kč |
| 1 000 | 4,05619 Kč | 4 056,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,23921 Kč | 9 717,63 Kč |
| 6 000 | 2,96124 Kč | 17 767,44 Kč |
| 9 000 | 2,96123 Kč | 26 651,07 Kč |
| Unit Price without VAT: | 15,02000 Kč |
|---|---|
| Unit Price with VAT: | 18,17420 Kč |



