3.5V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount DFN0603-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS1205-D32_R1_00301

DigiKey Part Number
3757-PS1205-D32_R1_00301TR-ND - Tape & Reel (TR)
3757-PS1205-D32_R1_00301CT-ND - Cut Tape (CT)
3757-PS1205-D32_R1_00301DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PS1205-D32_R1_00301
Description
LOW CAPACITANCE ESD PROTECTION
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.5V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount DFN0603-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
USB
Part Status
Active
Capacitance @ Frequency
0.19pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 125°C
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V (Max)
Package / Case
0201 (0603 Metric)
Voltage - Breakdown (Min)
6V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
3.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 424
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,96000 Kč3,96 Kč
102,46100 Kč24,61 Kč
1001,52450 Kč152,45 Kč
5001,10826 Kč554,13 Kč
1 0000,97353 Kč973,53 Kč
2 0000,85956 Kč1 719,12 Kč
5 0000,73566 Kč3 678,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,65885 Kč6 588,50 Kč
20 0000,59415 Kč11 883,00 Kč
30 0000,56117 Kč16 835,10 Kč
50 0000,52407 Kč26 203,50 Kč
70 0000,50210 Kč35 147,00 Kč
100 0000,48073 Kč48 073,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,96000 Kč
Unit Price with VAT:4,79160 Kč