Similar
Similar
Similar

RF4E070BNTR | |
|---|---|
DigiKey Part Number | RF4E070BNTRTR-ND - Tape & Reel (TR) RF4E070BNTRCT-ND - Cut Tape (CT) RF4E070BNTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF4E070BNTR |
Description | MOSFET N-CH 30V 7A HUML2020L8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 7A (Ta) 2W (Ta) Surface Mount HUML2020L8 |
Datasheet | Datasheet |
EDA/CAD Models | RF4E070BNTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 28.6mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.9 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 410 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | HUML2020L8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,48795 Kč | 25 463,85 Kč |
| 6 000 | 7,88933 Kč | 47 335,98 Kč |
| 9 000 | 7,61178 Kč | 68 506,02 Kč |
| Unit Price without VAT: | 8,48795 Kč |
|---|---|
| Unit Price with VAT: | 10,27042 Kč |



