PMPB29XNE,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Texas Instruments
In Stock: 7 168
Unit Price: 15,54000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 20,58000 Kč
Datasheet

Similar


onsemi
In Stock: 322
Unit Price: 30,66000 Kč
Datasheet
N-Channel 30 V 5A (Ta) 1.7W (Ta), 12.5W (Tc) Surface Mount DFN2020MD-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMPB29XNE,115

DigiKey Part Number
1727-PMPB29XNE,115TR-ND - Tape & Reel (TR)
1727-PMPB29XNE,115CT-ND - Cut Tape (CT)
1727-PMPB29XNE,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMPB29XNE,115
Description
MOSFET N-CH 30V 5A DFN2020MD-6
Customer Reference
Detailed Description
N-Channel 30 V 5A (Ta) 1.7W (Ta), 12.5W (Tc) Surface Mount DFN2020MD-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
33mOhm @ 5A, 4.5V
Vgs(th) (Max) @ Id
900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
18.6 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
1150 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.7W (Ta), 12.5W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DFN2020MD-6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
107,60100 Kč76,01 Kč
1004,83370 Kč483,37 Kč
5003,63896 Kč1 819,48 Kč
1 0003,25301 Kč3 253,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,76222 Kč8 286,66 Kč
6 0002,51476 Kč15 088,56 Kč
9 0002,38864 Kč21 497,76 Kč
15 0002,24690 Kč33 703,50 Kč
21 0002,16294 Kč45 421,74 Kč
30 0002,08134 Kč62 440,20 Kč
Manufacturers Standard Package
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč