



PMEG6010EP,115 | |
|---|---|
DigiKey Part Number | 1727-5845-2-ND - Tape & Reel (TR) 1727-5845-1-ND - Cut Tape (CT) 1727-5845-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG6010EP,115 |
Description | DIODE SCHOTTK 60V 1A SOD128/CFP5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 530 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 60 µA @ 60 V | |
Capacitance @ Vr, F | 120pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128/CFP5 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,08900 Kč | 60,89 Kč |
| 100 | 3,84470 Kč | 384,47 Kč |
| 500 | 2,87084 Kč | 1 435,42 Kč |
| 1 000 | 2,55630 Kč | 2 556,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,15572 Kč | 6 467,16 Kč |
| 6 000 | 1,95372 Kč | 11 722,32 Kč |
| 9 000 | 1,85074 Kč | 16 656,66 Kč |
| 15 000 | 1,73498 Kč | 26 024,70 Kč |
| 21 000 | 1,66640 Kč | 34 994,40 Kč |
| 30 000 | 1,59974 Kč | 47 992,20 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |








