
NTLJS4114NT1G | |
---|---|
DigiKey Part Number | NTLJS4114NT1GOSTR-ND - Tape & Reel (TR) NTLJS4114NT1GOSCT-ND - Cut Tape (CT) NTLJS4114NT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTLJS4114NT1G |
Description | MOSFET N-CH 30V 3.6A 6WDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 3.6A (Ta) 700mW (Ta) Surface Mount 6-WDFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 35mOhm @ 2A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 650 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 700mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-WDFN (2x2) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 24,37000 Kč | 24,37 Kč |
10 | 17,81000 Kč | 178,10 Kč |
100 | 11,85020 Kč | 1 185,02 Kč |
500 | 9,25310 Kč | 4 626,55 Kč |
1 000 | 8,41719 Kč | 8 417,19 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 7,35556 Kč | 22 066,68 Kč |
6 000 | 6,82120 Kč | 40 927,20 Kč |
9 000 | 6,54900 Kč | 58 941,00 Kč |
15 000 | 6,43908 Kč | 96 586,20 Kč |
Unit Price without VAT: | 24,37000 Kč |
---|---|
Unit Price with VAT: | 29,48770 Kč |