
CSD17571Q2 | |
|---|---|
DigiKey Part Number | 296-37193-2-ND - Tape & Reel (TR) 296-37193-1-ND - Cut Tape (CT) 296-37193-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD17571Q2 |
Description | MOSFET N-CH 30V 7.6A 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 7.6A (Ta) 2.5W (Ta) Surface Mount 6-SON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | CSD17571Q2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 29mOhm @ 5A, 4.5V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.1 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 468 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-SON (2x2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 9,65900 Kč | 96,59 Kč |
| 100 | 6,20700 Kč | 620,70 Kč |
| 500 | 4,71448 Kč | 2 357,24 Kč |
| 1 000 | 4,23278 Kč | 4 232,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,62055 Kč | 10 861,65 Kč |
| 6 000 | 3,31205 Kč | 19 872,30 Kč |
| 9 000 | 3,15481 Kč | 28 393,29 Kč |
| 15 000 | 2,97813 Kč | 44 671,95 Kč |
| 21 000 | 2,87353 Kč | 60 344,13 Kč |
| 30 000 | 2,77184 Kč | 83 155,20 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |











