
TSM24CADBZR | |
|---|---|
DigiKey Part Number | 296-TSM24CADBZRTR-ND - Tape & Reel (TR) 296-TSM24CADBZRCT-ND - Cut Tape (CT) 296-TSM24CADBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM24CADBZR |
Description | TVS DIODE 24VWM 35VC SOT233 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 35V (Typ) Clamp 24A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TSM24CADBZR Models |
Category | Power - Peak Pulse 1200W (1.2kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications CAN, Telecom |
Part Status Active | Capacitance @ Frequency 14pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TA) |
Bidirectional Channels 1 | Grade Automotive |
Voltage - Reverse Standoff (Typ) 24V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 25.5V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Clamping (Max) @ Ipp 35V (Typ) | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 24A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,64800 Kč | 56,48 Kč |
| 25 | 5,03120 Kč | 125,78 Kč |
| 100 | 4,34240 Kč | 434,24 Kč |
| 250 | 4,01564 Kč | 1 003,91 Kč |
| 500 | 3,81912 Kč | 1 909,56 Kč |
| 1 000 | 3,65680 Kč | 3 656,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,45620 Kč | 10 368,60 Kč |
| 6 000 | 3,35814 Kč | 20 148,84 Kč |
| 9 000 | 3,30903 Kč | 29 781,27 Kč |
| 15 000 | 3,25465 Kč | 48 819,75 Kč |
| 21 000 | 3,22283 Kč | 67 679,43 Kč |
| 30 000 | 3,19226 Kč | 95 767,80 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |










